337-042-521-268

Heilind Number:EDA337-042-521-268
Manufacturer:EDAC
Manufacturer Number:337-042-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission in two rows of 42 positions. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The 0.156-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your board-to-board connections effortlessly.