337-042-521-602

Heilind Number:EDA337-042-521-602
Manufacturer:EDAC
Manufacturer Number:337-042-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-602

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector in a sleek green color. Designed for optimal power transmission, it boasts a 3A amperage rating, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration into your system. The 42-position design allows for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for industrial and commercial use. Elevate your connectivity game with this essential component.