337-042-521-603

Heilind Number:EDA337-042-521-603
Manufacturer:EDAC
Manufacturer Number:337-042-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-603

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector boasts a vibrant green color and a single row configuration, housing 42 positions for comprehensive linking capabilities. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy, housed in a durable UL 94V-0 Thermoplastic Polyester casing. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Perfect for a myriad of applications, this connector is a must-have in your PCB assembly toolkit.