337-042-521-604

Heilind Number:EDA337-042-521-604
Manufacturer:EDAC
Manufacturer Number:337-042-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row configuration, a pitch of .156 inches, and a total of 42 positions, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component.