337-042-521-607

Heilind Number:EDA337-042-521-607
Manufacturer:EDAC
Manufacturer Number:337-042-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that seamlessly integrates into your setup. Engineered for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system with this essential component.