337-042-521-612

Heilind Number:EDA337-042-521-612
Manufacturer:EDAC
Manufacturer Number:337-042-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-612

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for high performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 42 positions, this connector provides ample connectivity in a compact form. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.