337-042-521-658

Heilind Number:EDA337-042-521-658
Manufacturer:EDAC
Manufacturer Number:337-042-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 42 positions, delivering optimum efficiency for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. With a robust housing and operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component for seamless data transfer and power delivery.