337-042-521-668

Heilind Number:EDA337-042-521-668
Manufacturer:EDAC
Manufacturer Number:337-042-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-668

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector in a vibrant green hue. Engineered for efficiency, it boasts a maximum amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring a single row design with 42 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this high-quality connector for exceptional performance and longevity in your projects.