337-042-521-678

Heilind Number:EDA337-042-521-678
Manufacturer:EDAC
Manufacturer Number:337-042-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-678

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for optimal performance, this single-row connector features 42 positions, allowing for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this meticulously engineered connector for efficient and reliable performance.