337-042-521-803

Heilind Number:EDA337-042-521-803
Manufacturer:EDAC
Manufacturer Number:337-042-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-803

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 42 positions available for versatile configurations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this connector for secure and efficient connectivity in your projects.