337-042-521-804

Heilind Number:EDA337-042-521-804
Manufacturer:EDAC
Manufacturer Number:337-042-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Crafted with precision, this essential component features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, making it ideal for intricate circuitry. Designed for straight mounting, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and longevity. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly. Perfect for professionals and hobbyists alike.