337-042-521-858

Heilind Number:EDA337-042-521-858
Manufacturer:EDAC
Manufacturer Number:337-042-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-858

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of Copper Alloy contacts, each with a pitch of .156 inches, it offers a total of 42 positions for seamless board-to-board connections. The straight mount orientation and ample row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in challenging environments. Upgrade your electronic assemblies with this essential component.