337-042-521-878

Heilind Number:EDA337-042-521-878
Manufacturer:EDAC
Manufacturer Number:337-042-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, guaranteeing exceptional performance and longevity. Upgrade your electronic assemblies with this essential component, a must-have in the world of connectors.