337-042-523-102

Heilind Number:EDA337-042-523-102
Manufacturer:EDAC
Manufacturer Number:337-042-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and a total of 42 positions, it offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, ensures reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal placement on your PCB. Trust in this connector for secure and efficient electronic connections in any project.