337-042-523-107

Heilind Number:EDA337-042-523-107
Manufacturer:EDAC
Manufacturer Number:337-042-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a single row layout featuring 42 positions and a pitch of .156 inches, it offers versatile connectivity options for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Trust in this high-quality connector for efficient board-to-board connections that meet your exact specifications. Explore more of our PCB Connector range to find the perfect solution for your connectivity needs.