337-042-523-108

Heilind Number:EDA337-042-523-108
Manufacturer:EDAC
Manufacturer Number:337-042-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a refreshing Green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a single row layout with 42 copper alloy contact positions. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Suitable for a wide range of applications, this connector guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component and experience seamless board-to-board connectivity like never before.