337-042-523-112

Heilind Number:EDA337-042-523-112
Manufacturer:EDAC
Manufacturer Number:337-042-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row configuration and 42 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in environments ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options in enhancing your electronic assemblies.