337-042-523-158

Heilind Number:EDA337-042-523-158
Manufacturer:EDAC
Manufacturer Number:337-042-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-158

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless connectivity, this connector features a single row with 42 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.