337-042-523-168

Heilind Number:EDA337-042-523-168
Manufacturer:EDAC
Manufacturer Number:337-042-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, designed for seamless integration in your electronic assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This single-row connector features 42 positions, each meticulously engineered with Copper Alloy contacts for reliable signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Boasting a 3A amperage rating, it meets the demands of high-performance applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for streamlined connectivity in your projects.