337-042-523-201

Heilind Number:EDA337-042-523-201
Manufacturer:EDAC
Manufacturer Number:337-042-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-201

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability in any application. With a dual-row configuration and 42 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connection needs. Trust in its straight mount orientation for a secure fit, making it an essential component in your electronic setups. Elevate your projects with this high-performance Card Edge Connector.