337-042-523-202

Heilind Number:EDA337-042-523-202
Manufacturer:EDAC
Manufacturer Number:337-042-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a vibrant green color that stands out on your board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe operation even in demanding environments. Boasting two rows of precision-machined Copper Alloy contacts, it delivers efficient power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing provide secure mating with compatible headers. With 42 positions, this connector offers ample room for your circuitry. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C guarantees performance in varied conditions. Ideal for professional and DIY projects alike, this connector is a must-have for seamless board-to-board connections. Elevate your electronic designs with this essential component.