337-042-523-204

Heilind Number:EDA337-042-523-204
Manufacturer:EDAC
Manufacturer Number:337-042-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 2-row configuration with 42 positions, ensuring optimal performance in any application. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a versatile and robust solution for all your board-to-board PCB connectivity needs.