337-042-523-207

Heilind Number:EDA337-042-523-207
Manufacturer:EDAC
Manufacturer Number:337-042-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliable performance, this connector features a double row configuration with 42 positions, ensuring ample connectivity options for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum current rating of 3A, it can efficiently handle power transmission. Its straight mount orientation simplifies installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Upgrade your connectivity solutions with this green Card Edge Connector, an essential for any electronic project.