337-042-523-258

Heilind Number:EDA337-042-523-258
Manufacturer:EDAC
Manufacturer Number:337-042-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-258

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures stable and efficient power delivery, supporting an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 42 positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and reliable performance, meeting the highest standards of quality and durability. Explore more innovative connectors in our comprehensive range of products.