337-042-523-268

Heilind Number:EDA337-042-523-268
Manufacturer:EDAC
Manufacturer Number:337-042-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient power transmission, rated for up to 3A. Its precise .156-inch pitch and .2-inch row spacing guarantee a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose this Straight-mount orientation connector to streamline your board-to-board connections with ease and precision. Perfect for demanding environments, it meets industry standards for performance and durability. Elevate your PCB design with this essential component.