337-042-523-602

Heilind Number:EDA337-042-523-602
Manufacturer:EDAC
Manufacturer Number:337-042-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-602

Detailed Description

Elevate your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 42 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Featuring a straight mount orientation, installation is straightforward. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.