337-042-523-603

Heilind Number:EDA337-042-523-603
Manufacturer:EDAC
Manufacturer Number:337-042-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a reliable amperage of 3 A, perfect for ensuring efficient power transmission. Crafted from superior UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With one row and 42 positions, it offers ample connectivity options while its copper alloy contacts ensure optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore our range of connectors for more options to enhance your electronic projects.