337-042-523-604

Heilind Number:EDA337-042-523-604
Manufacturer:EDAC
Manufacturer Number:337-042-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-604

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Featuring a sleek Green design, this connector offers a reliable amperage of 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With a single row layout and 42 positions, it allows for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component for optimal performance and connectivity.