337-042-523-607

Heilind Number:EDA337-042-523-607
Manufacturer:EDAC
Manufacturer Number:337-042-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-607

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 42 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power delivery with an amperage rating of 3 A. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connection, making it a vital component in your electronic assembly process. Elevate your PCB connectivity with this essential component.