337-042-523-802

Heilind Number:EDA337-042-523-802
Manufacturer:EDAC
Manufacturer Number:337-042-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with 42 positions allows for efficient connectivity, while the copper alloy contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB projects. Trust in our Card Edge Connector for seamless board-to-board connections.