337-042-523-807

Heilind Number:EDA337-042-523-807
Manufacturer:EDAC
Manufacturer Number:337-042-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers secure and efficient data transmission. With 42 positions and a 3A amperage rating, it's perfect for various applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance. Upgrade your connectivity solutions with this essential component.