337-042-523-808

Heilind Number:EDA337-042-523-808
Manufacturer:EDAC
Manufacturer Number:337-042-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit board setup. With a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Engineered for high performance, it can handle an amperage of 3 A, making it suitable for a wide range of applications. Featuring two rows of Copper Alloy contacts with a pitch of .156 in and a row spacing of .2 in, it offers reliable and efficient signal transmission. With a total of 42 positions, this connector allows for versatile connectivity options. Whether you require straight or right-angle mounting, it caters to your specific needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Elevate your PCB designs with this essential component, crafted to meet the highest industry standards.