337-042-523-812

Heilind Number:EDA337-042-523-812
Manufacturer:EDAC
Manufacturer Number:337-042-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers seamless integration for your electronic projects. With a total of 42 positions, it ensures reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.