337-042-523-858

Heilind Number:EDA337-042-523-858
Manufacturer:EDAC
Manufacturer Number:337-042-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-523-858

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for durability and efficiency, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures optimal conductivity. The connector offers two rows with a pitch of .156 inches, accommodating a total of 42 positions. Its straight mount orientation and compact design make it ideal for various electronic devices. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance. Upgrade your circuitry with this essential component, a perfect fit for Board To Board PCB connections.