337-042-524-101

Heilind Number:EDA337-042-524-101
Manufacturer:EDAC
Manufacturer Number:337-042-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 42 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, this connector can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.