337-042-524-103

Heilind Number:EDA337-042-524-103
Manufacturer:EDAC
Manufacturer Number:337-042-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green hue not only adds a touch of visual appeal but also ensures easy identification. Constructed with UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and a total of 42 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.