337-042-524-104

Heilind Number:EDA337-042-524-104
Manufacturer:EDAC
Manufacturer Number:337-042-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage rating, making it suitable for a range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 42 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a versatile solution. It operates efficiently in temperatures ranging from -40 to 105°C, making it suitable for various environments. Upgrade your PCB connections with this essential component.