337-042-524-107

Heilind Number:EDA337-042-524-107
Manufacturer:EDAC
Manufacturer Number:337-042-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed to meet your power needs, it boasts a 3A amperage capacity, ensuring reliable and efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring a single row configuration, it offers easy installation and space-saving benefits. The Copper Alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. With 42 positions available, it accommodates multiple connections with ease. The straight mount orientation further simplifies assembly, making it ideal for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.