337-042-524-108

Heilind Number:EDA337-042-524-108
Manufacturer:EDAC
Manufacturer Number:337-042-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that stands out on your board. With an amperage of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row with 42 positions, it offers ample connectivity options. The copper alloy contacts guarantee optimal signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Whether straight-mounted or angled, this connector fits seamlessly into your setup. Operating in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity with this essential component.