337-042-524-112

Heilind Number:EDA337-042-524-112
Manufacturer:EDAC
Manufacturer Number:337-042-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it features a single row layout with 42 positions for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment for optimal signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Upgrade your PCB assembly with this essential component, ensuring seamless board-to-board connections.