337-042-524-158

Heilind Number:EDA337-042-524-158
Manufacturer:EDAC
Manufacturer Number:337-042-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-158

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in any environment. With a single row configuration and 42 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector features a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your PCB setup with this essential component.