337-042-524-201

Heilind Number:EDA337-042-524-201
Manufacturer:EDAC
Manufacturer Number:337-042-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable use. With a 3 A amperage rating, it ensures efficient power transmission. The two rows of copper alloy contacts, totaling 42 positions, provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its straight mount orientation facilitates easy installation, catering to various application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance and longevity. Elevate your connectivity solutions with this essential component.