337-042-524-203

Heilind Number:EDA337-042-524-203
Manufacturer:EDAC
Manufacturer Number:337-042-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester for superior housing. With a contact material of Copper Alloy, it ensures efficient signal transmission. This connector boasts a double-row design with a pitch of .156 inches and row spacing of .2 inches, accommodating a total of 42 positions. Perfect for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assembly with this essential component.