337-042-524-204

Heilind Number:EDA337-042-524-204
Manufacturer:EDAC
Manufacturer Number:337-042-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with durability in mind, its housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance in various applications. Featuring two rows of 42 positions, this connector offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in your electronic projects.