337-042-524-207

Heilind Number:EDA337-042-524-207
Manufacturer:EDAC
Manufacturer Number:337-042-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green hue adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts offering a total of 42 positions, it provides ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry.