337-042-524-212

Heilind Number:EDA337-042-524-212
Manufacturer:EDAC
Manufacturer Number:337-042-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Supporting an amperage of 3 A, it guarantees reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers efficient signal transfer across 42 positions. Its straight mount orientation allows for easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Explore the possibilities with this essential component in the realm of PCB connectors.