337-042-524-258

Heilind Number:EDA337-042-524-258
Manufacturer:EDAC
Manufacturer Number:337-042-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-258

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this green connector features a two-row configuration with 42 positions, offering ample space for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in a wide range of operating environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. Its straight mount orientation simplifies installation, while the -40 to 105°C operating temperature range ensures consistent functionality. Discover the perfect solution for your PCB connectivity needs in our comprehensive range of connectors.