337-042-524-268

Heilind Number:EDA337-042-524-268
Manufacturer:EDAC
Manufacturer Number:337-042-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 42 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for efficient and secure interboard connections in your electronic projects.