337-042-524-602

Heilind Number:EDA337-042-524-602
Manufacturer:EDAC
Manufacturer Number:337-042-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-602

Detailed Description

Enhance your card edge connections with this high-performance connector. Designed for seamless integration, it boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 42 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to upgrade your setup, this connector is the perfect choice. Elevate your projects with its superior performance and longevity.