337-042-524-604

Heilind Number:EDA337-042-524-604
Manufacturer:EDAC
Manufacturer Number:337-042-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-524-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Featuring a single row design and 42 positions, this connector ensures seamless data and power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your PCB connections with this essential component for seamless data transfer.